
* Images are for reference only
L-14W68NJV4E
Extended
- Manufacturer
- Johanson Dielectrics
- MFR.Part #
- L-14W68NJV4E
- JLCPCB Part #
- C2048823
- Package
- 0603
- Description
- 340mΩ 600mA 68nH ±5% 0603 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 110
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0816
200+
$0.0316
500+
$0.0304
1000+
$0.0300