
* Images are for reference only
L-14C2N2SV4T
Extended
- Manufacturer
- Johanson Dielectrics
- MFR.Part #
- L-14C2N2SV4T
- JLCPCB Part #
- C2044976
- Package
- 0603
- Description
- 12GHz 150mΩ 2.2nH 300mA 8@100MHz 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1298
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0187
200+
$0.0073
500+
$0.0070
1000+
$0.0069
Related Products