
L-14C13NJV4T
- Manufacturer
- MFR.Part #
- L-14C13NJV4T
- JLCPCB Part #
- C19355329
- Package
- 0603
- Description
- 12@100MHz 13nH 300mA ±5% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Johanson Dielectrics | |
| Package | 0603 | |
| Inductance | 13nH | |
| Q @ Frequency | 12@100MHz | |
| Tolerance | ±5% | |
| Current Rating | 300mA |

* Images are for reference only
L-14C13NJV4T
Extended- Manufacturer
- MFR.Part #
- L-14C13NJV4T
- JLCPCB Part #
- C19355329
- Package
- 0603
- Description
- 12@100MHz 13nH 300mA ±5% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
L-14C13NJV4T
Extended- Manufacturer
- MFR.Part #
- L-14C13NJV4T
- JLCPCB Part #
- C19355329
- Package
- 0603
- Description
- 12@100MHz 13nH 300mA ±5% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
L-14C13NJV4T Specifications
L-14C13NJV4T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Johanson Dielectrics | |
| Package | 0603 | |
| Inductance | 13nH | |
| Q @ Frequency | 12@100MHz | |
| Tolerance | ±5% | |
| Current Rating | 300mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L-14C13NJV4T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

L-14C13NJV4T Documents
L-14C13NJV4T datasheets or manufacturer documentation.
Datasheet: L-14C13NJV4T Datasheet (PDF)
L-14C13NJV4T Schematic Symbol & PCB Footprint
The L-14C13NJV4T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.