
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | Johanson Dielectrics | |
| Package | SMD-4P,3.2x4.5mm | |
| Insertion Loss | 2.3dB | |
| Operating Temperature | -40℃~+85℃ | |
| Attenuation | 9dB、34dB、38dB、39dB、39dB、41dB、41dB、52dB | |
| Ripple | 1.9dB | |
| Filter Type | Bandpass |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
6530BP44A1190 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | Johanson Dielectrics | |
| Package | SMD-4P,3.2x4.5mm | |
| Insertion Loss | 2.3dB | |
| Operating Temperature | -40℃~+85℃ | |
| Attenuation | 9dB、34dB、38dB、39dB、39dB、41dB、41dB、52dB | |
| Ripple | 1.9dB | |
| Filter Type | Bandpass |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 6530BP44A1190. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 6530BP44A1190 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.