
5515BP15B975E
- Manufacturer
- MFR.Part #
- 5515BP15B975E
- JLCPCB Part #
- C2651049
- Package
- SMD-4P,1.2x2mm
- Description
- 1.5dB Bandpass SMD-4P,1.2x2mm RF Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | Johanson Dielectrics | |
| Package | SMD-4P,1.2x2mm | |
| Insertion Loss | 1.5dB | |
| Operating Temperature | -40℃~+85℃ | |
| Absolute Bandwidth | 4.9GHz~5.875GHz | |
| Attenuation | 5dB、25dB、30dB | |
| Filter Type | Bandpass | |
| Impedance | 50Ω |

* Images are for reference only
5515BP15B975E
Extended- Manufacturer
- MFR.Part #
- 5515BP15B975E
- JLCPCB Part #
- C2651049
- Package
- SMD-4P,1.2x2mm
- Description
- 1.5dB Bandpass SMD-4P,1.2x2mm RF Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
5515BP15B975E
Extended- Manufacturer
- MFR.Part #
- 5515BP15B975E
- JLCPCB Part #
- C2651049
- Package
- SMD-4P,1.2x2mm
- Description
- 1.5dB Bandpass SMD-4P,1.2x2mm RF Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5515BP15B975E Specifications
5515BP15B975E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | Johanson Dielectrics | |
| Package | SMD-4P,1.2x2mm | |
| Insertion Loss | 1.5dB | |
| Operating Temperature | -40℃~+85℃ | |
| Absolute Bandwidth | 4.9GHz~5.875GHz | |
| Attenuation | 5dB、25dB、30dB | |
| Filter Type | Bandpass | |
| Impedance | 50Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5515BP15B975E. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5515BP15B975E Documents
5515BP15B975E datasheets or manufacturer documentation.
Datasheet: 5515BP15B975E Datasheet (PDF)
5515BP15B975E Schematic Symbol & PCB Footprint
The 5515BP15B975E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.