
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | Johanson Dielectrics | |
| Package | SMD-4P,0.5x0.7mm | |
| Operating Temperature | -40℃~+105℃ | |
| Insertion Loss | 0.65dB | |
| Absolute Bandwidth | 4.9GHz~6GHz | |
| Attenuation | 20dB | |
| Filter Type | High pass |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5400HP05A0950T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | Johanson Dielectrics | |
| Package | SMD-4P,0.5x0.7mm | |
| Operating Temperature | -40℃~+105℃ | |
| Insertion Loss | 0.65dB | |
| Absolute Bandwidth | 4.9GHz~6GHz | |
| Attenuation | 20dB | |
| Filter Type | High pass |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5400HP05A0950T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5400HP05A0950T datasheets or manufacturer documentation.
Datasheet: 5400HP05A0950T Datasheet (PDF)
The 5400HP05A0950T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.