
* Images are for reference only
501X41W103MV4E
Extended
- Manufacturer
- Johanson Dielectrics
- MFR.Part #
- 501X41W103MV4E
- JLCPCB Part #
- C2167757
- Package
- 1210
- Description
- 10nF 500V X7R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2000
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2000
In-stock Item Pricing
Qty Unit Price
1+
$0.9536
10+
$0.7784
30+
$0.6915
100+
$0.6047
500+
$0.5516
1000+
$0.5259