
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ceramic Filters | |
| Manufacturer | Johanson Dielectrics | |
| Package | 0603 | |
| Frequency - Center | 3.75GHz | |
| Operating Temperature | -40℃~+105℃ | |
| Insertion Loss | 2.3dB | |
| Type of Filter | Bandpass Filter | |
| Bandwidth | 3300MHz~4200MHz | |
| Impedance | 50Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
3750BP14A0900T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ceramic Filters | |
| Manufacturer | Johanson Dielectrics | |
| Package | 0603 | |
| Frequency - Center | 3.75GHz | |
| Operating Temperature | -40℃~+105℃ | |
| Insertion Loss | 2.3dB | |
| Type of Filter | Bandpass Filter | |
| Bandwidth | 3300MHz~4200MHz | |
| Impedance | 50Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3750BP14A0900T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

3750BP14A0900T datasheets or manufacturer documentation.
Datasheet: 3750BP14A0900T Datasheet (PDF)
The 3750BP14A0900T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.