



250R18W105KV4T
- Manufacturer
- MFR.Part #
- 250R18W105KV4T
- JLCPCB Part #
- C2917729
- Package
- 1206
- Description
- 1uF 25V X7R 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Johanson Dielectrics | |
| Package | 1206 | |
| Voltage Rating | 25V | |
| Capacitance | 1uF | |
| Temperature Coefficient | X7R |

* Images are for reference only
250R18W105KV4T
Extended- Manufacturer
- MFR.Part #
- 250R18W105KV4T
- JLCPCB Part #
- C2917729
- Package
- 1206
- Description
- 1uF 25V X7R 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
250R18W105KV4T
Extended- Manufacturer
- MFR.Part #
- 250R18W105KV4T
- JLCPCB Part #
- C2917729
- Package
- 1206
- Description
- 1uF 25V X7R 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
250R18W105KV4T Specifications
250R18W105KV4T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Johanson Dielectrics | |
| Package | 1206 | |
| Voltage Rating | 25V | |
| Capacitance | 1uF | |
| Temperature Coefficient | X7R |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 250R18W105KV4T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

250R18W105KV4T Documents
250R18W105KV4T datasheets or manufacturer documentation.
Datasheet: 250R18W105KV4T Datasheet (PDF)
250R18W105KV4T Schematic Symbol & PCB Footprint
The 250R18W105KV4T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.