
* Images are for reference only
101X18W103MV4E
Extended
- Manufacturer
- Johanson Dielectrics
- MFR.Part #
- 101X18W103MV4E
- JLCPCB Part #
- C2171184
- Package
- 1206
- Description
- 100V 10nF X7R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.5320
10+
$0.4243
30+
$0.3793
100+
$0.3215
500+
$0.2957
1000+
$0.2797