
* Images are for reference only
0900LP15B0063E
Extended
- Manufacturer
- Johanson Dielectrics
- MFR.Part #
- 0900LP15B0063E
- JLCPCB Part #
- C2917680
- Package
- SMD-8P,2x1.2mm
- Description
- -40℃~+85℃ 0.9dB 50dB、59dB 50Ω Low Pass SMD-8P,2x1.2mm RF Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5629
10+
$0.4455
30+
$0.3940
100+
$0.3313
500+
$0.3024
1000+
$0.2863
Related Products