


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Jixin | |
| Package | - | |
| Output Current(Max) | 3A | |
| Function | Boost | |
| Conversion Efficiency | 96.4% | |
| Voltage - Supply | 3.6V~32V | |
| Features | Programmable output voltage | |
| Output Voltage | 5V~33V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JX050101 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Jixin | |
| Package | - | |
| Output Current(Max) | 3A | |
| Function | Boost | |
| Conversion Efficiency | 96.4% | |
| Voltage - Supply | 3.6V~32V | |
| Features | Programmable output voltage | |
| Output Voltage | 5V~33V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JX050101. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The JX050101 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.