


RS722XTDC8
- Manufacturer
- MFR.Part #
- RS722XTDC8
- JLCPCB Part #
- C5372607
- Package
- TDFN-8L(3x3)
- Description
- -2.75V~-1.25V、1.25V~2.75V -40℃~+125℃ 10pA 2 2.5V~5.5V 2.6uV/℃ 500uV 7V 7V/us 85dB 9.5nV/√Hz@1kHz TDFN-8L(3x3) Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Jiangsu RUNIC Tech | |
| Package | TDFN-8L(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 500uV | |
| Input Offset Current(Ios) | 1pA | |
| Output Current | 70mA | |
| Input Offset Voltage Drift(Vos TC) | 2.6uV/℃ | |
| Slew Rate | 7V/us | |
| Single supply | 2.5V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 9.5nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 7V | |
| Quiescent Current | 1.15mA | |
| Features | Enable / shutdown function | |
| Ib - Input Bias Current | 10pA | |
| Dual Supply | -2.75V~-1.25V、1.25V~2.75V |

* Images are for reference only
RS722XTDC8
Extended- Manufacturer
- MFR.Part #
- RS722XTDC8
- JLCPCB Part #
- C5372607
- Package
- TDFN-8L(3x3)
- Description
- -2.75V~-1.25V、1.25V~2.75V -40℃~+125℃ 10pA 2 2.5V~5.5V 2.6uV/℃ 500uV 7V 7V/us 85dB 9.5nV/√Hz@1kHz TDFN-8L(3x3) Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
RS722XTDC8
Extended- Manufacturer
- MFR.Part #
- RS722XTDC8
- JLCPCB Part #
- C5372607
- Package
- TDFN-8L(3x3)
- Description
- -2.75V~-1.25V、1.25V~2.75V -40℃~+125℃ 10pA 2 2.5V~5.5V 2.6uV/℃ 500uV 7V 7V/us 85dB 9.5nV/√Hz@1kHz TDFN-8L(3x3) Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RS722XTDC8 Specifications
RS722XTDC8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Jiangsu RUNIC Tech | |
| Package | TDFN-8L(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 500uV | |
| Input Offset Current(Ios) | 1pA | |
| Output Current | 70mA | |
| Input Offset Voltage Drift(Vos TC) | 2.6uV/℃ | |
| Slew Rate | 7V/us | |
| Single supply | 2.5V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 9.5nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 7V | |
| Quiescent Current | 1.15mA | |
| Features | Enable / shutdown function | |
| Ib - Input Bias Current | 10pA | |
| Dual Supply | -2.75V~-1.25V、1.25V~2.75V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RS722XTDC8. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RS722XTDC8 Documents
RS722XTDC8 datasheets or manufacturer documentation.
Datasheet: RS722XTDC8 Datasheet (PDF)
RS722XTDC8 Schematic Symbol & PCB Footprint
The RS722XTDC8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.