This website requires JavaScript.
no-image

* Images are for reference only

RS3219-1.5YF5

Extended
Manufacturer
Jiangsu RUNIC Tech
MFR.Part #
RS3219-1.5YF5
JLCPCB Part #
C5199887
Package
SOT-23-5
Description
-40℃~+85℃@(Ta) 1 1.5V 200uA 300mA 38uVpp 400mV@(300mA) 55dB@(1kHz) 7.5V Fixed Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 170

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0682
100+ $0.0527
300+ $0.0450
1000+ $0.0392
5000+ $0.0347
10000+ $0.0322

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons