
* Images are for reference only
RS2581XTDB14
Extended
- Manufacturer
- Jiangsu RUNIC Tech
- MFR.Part #
- RS2581XTDB14
- JLCPCB Part #
- C50202010
- Package
- DFN-14(2x3)
- Description
- -40℃~+105℃ 18mΩ 2 600mV~5.5V 6A Active High Load Switch Overtemperature protection (OTP) DFN-14(2x3) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 175
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 175
In-stock Item Pricing
Qty Unit Price
1+
$0.2238
50+
$0.1752
150+
$0.1543
500+
$0.1282
3000+
$0.1166
6000+
$0.1097