
* Images are for reference only
RS238XTSS16
Extended
- Manufacturer
- Jiangsu RUNIC Tech
- MFR.Part #
- RS238XTSS16
- JLCPCB Part #
- C42459539
- Package
- TSSOP-16
- Description
- -40℃~+125℃ 16uA 17ns@5.5V,50pF 2V~5.5V 3/8 5.2mA 5.2mA Decoder Opposite Side Single Supply TSSOP-16 Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.0909
50+
$0.0884
150+
$0.0870
500+
$0.0854
Related Products