
* Images are for reference only
RS2257XC6
Extended
- Manufacturer
- Jiangsu RUNIC Tech
- MFR.Part #
- RS2257XC6
- JLCPCB Part #
- C255483
- Package
- SC-70-6
- Description
- -40℃~+125℃ 1.8V~5.5V 17ns 2:1 30MHz 350pF 50ns 600mΩ SC-70-6 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 27178
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 26841
In-stock Item Pricing
Qty Unit Price
1+
$0.1529
50+
$0.1143
150+
$0.0949
500+
$0.0805
Related Products