
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Jiangsu RUNIC Tech | |
| Package | SC-70-6 | |
| Ron | 70Ω@1.65V | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 16pF | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay (tpd) | 2ns | |
| Bandwidth | 340MHz | |
| Charge Injection | 8pC | |
| Turn-off time | 21ns | |
| Turn-on time | 28ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RS2057AXC6-Q1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Jiangsu RUNIC Tech | |
| Package | SC-70-6 | |
| Ron | 70Ω@1.65V | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 16pF | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay (tpd) | 2ns | |
| Bandwidth | 340MHz | |
| Charge Injection | 8pC | |
| Turn-off time | 21ns | |
| Turn-on time | 28ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RS2057AXC6-Q1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The RS2057AXC6-Q1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.