
* Images are for reference only
RS1320XH6
Extended
- Manufacturer
- Jiangsu RUNIC Tech
- MFR.Part #
- RS1320XH6
- JLCPCB Part #
- C50202000
- Package
- SOT-23-6
- Description
- -40℃~+125℃ 12 2.5LSB 2.7V~5.5V 30MHz 325uA 3us Built-in Built-in SPI、QSPI、MICROWIRE Voltage Buffer SOT-23-6 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8171
10+
$0.7962
30+
$0.7818
100+
$0.7673
Related Products