CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. S4T67458VWKAC
S4T67458VWKAC - 1
S4T67458VWKAC - 2
S4T67458VWKAC - 3
Extended1/3
* Images are for reference only

S4T67458VWKAC

Attributes
Value
Manufacturer
JYJE
MFR.Part #
S4T67458VWKAC
JLCPCB Part #
C2929623
Package
HC-49S-SMD-2P-Mini
Description
-40℃~+85℃ 120Ω 16pF 6.7458MHz Crystal Oscillator ±20ppm ±30ppm HC-49S-SMD-2P-Mini Crystals ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerJYJE
PackageHC-49S-SMD-2P-Mini
Load Capacitance16pF
Operating Temperature-40℃~+85℃
TypeCrystal Oscillator
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)120Ω
Frequency Stability±30ppm
Frequency6.7458MHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. S4T67458VWKAC
S4T67458VWKAC

* Images are for reference only

S4T67458VWKAC

Extended
Manufacturer

JYJE

MFR.Part #
S4T67458VWKAC
JLCPCB Part #
C2929623
Package
HC-49S-SMD-2P-Mini
Description
-40℃~+85℃ 120Ω 16pF 6.7458MHz Crystal Oscillator ±20ppm ±30ppm HC-49S-SMD-2P-Mini Crystals ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S4T67458VWKAC

* Images are for reference only

S4T67458VWKAC

Extended
Manufacturer

JYJE

MFR.Part #
S4T67458VWKAC
JLCPCB Part #
C2929623
Package
HC-49S-SMD-2P-Mini
Description
-40℃~+85℃ 120Ω 16pF 6.7458MHz Crystal Oscillator ±20ppm ±30ppm HC-49S-SMD-2P-Mini Crystals ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S4T67458VWKAC Specifications

S4T67458VWKAC technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerJYJE
PackageHC-49S-SMD-2P-Mini
Load Capacitance16pF
Operating Temperature-40℃~+85℃
TypeCrystal Oscillator
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)120Ω
Frequency Stability±30ppm
Frequency6.7458MHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S4T67458VWKAC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

S4T67458VWKAC Documents

S4T67458VWKAC datasheets or manufacturer documentation.

Datasheet: S4T67458VWKAC Datasheet (PDF)

S4T67458VWKAC Schematic Symbol & PCB Footprint

The S4T67458VWKAC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.