


S1T24305ZWFAC
- Manufacturer
- MFR.Part #
- S1T24305ZWFAC
- JLCPCB Part #
- C2149346
- Package
- HC-49S-SMD
- Description
- -40℃~+85℃ 20pF 24.305MHz 60Ω Crystal Oscillator ±20ppm ±30ppm HC-49S-SMD Crystals ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JYJE | |
| Package | HC-49S-SMD | |
| Load Capacitance | 20pF | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Crystal Oscillator | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency Stability | ±30ppm | |
| Frequency | 24.305MHz |

* Images are for reference only
S1T24305ZWFAC
Extended- Manufacturer
- MFR.Part #
- S1T24305ZWFAC
- JLCPCB Part #
- C2149346
- Package
- HC-49S-SMD
- Description
- -40℃~+85℃ 20pF 24.305MHz 60Ω Crystal Oscillator ±20ppm ±30ppm HC-49S-SMD Crystals ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
S1T24305ZWFAC
Extended- Manufacturer
- MFR.Part #
- S1T24305ZWFAC
- JLCPCB Part #
- C2149346
- Package
- HC-49S-SMD
- Description
- -40℃~+85℃ 20pF 24.305MHz 60Ω Crystal Oscillator ±20ppm ±30ppm HC-49S-SMD Crystals ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S1T24305ZWFAC Specifications
S1T24305ZWFAC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JYJE | |
| Package | HC-49S-SMD | |
| Load Capacitance | 20pF | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Crystal Oscillator | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency Stability | ±30ppm | |
| Frequency | 24.305MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S1T24305ZWFAC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S1T24305ZWFAC Documents
S1T24305ZWFAC datasheets or manufacturer documentation.
Datasheet: S1T24305ZWFAC Datasheet (PDF)
S1T24305ZWFAC Schematic Symbol & PCB Footprint
The S1T24305ZWFAC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.