CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. S1T13521JWFAC
S1T13521JWFAC - 1
S1T13521JWFAC - 2
S1T13521JWFAC - 3
Extended1/3
* Images are for reference only

S1T13521JWFAC

Attributes
Value
Manufacturer
JYJE
MFR.Part #
S1T13521JWFAC
JLCPCB Part #
C2686266
Package
HC-49S-SMD
Description
-40℃~+85℃ 10pF 13.52127MHz 60Ω Crystal Oscillator ±20ppm ±30ppm HC-49S-SMD Crystals ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerJYJE
PackageHC-49S-SMD
Load Capacitance10pF
Operating Temperature-40℃~+85℃
TypeCrystal Oscillator
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)60Ω
Frequency Stability±30ppm
Frequency13.52127MHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. S1T13521JWFAC
S1T13521JWFAC

* Images are for reference only

S1T13521JWFAC

Extended
Manufacturer

JYJE

MFR.Part #
S1T13521JWFAC
JLCPCB Part #
C2686266
Package
HC-49S-SMD
Description
-40℃~+85℃ 10pF 13.52127MHz 60Ω Crystal Oscillator ±20ppm ±30ppm HC-49S-SMD Crystals ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S1T13521JWFAC

* Images are for reference only

S1T13521JWFAC

Extended
Manufacturer

JYJE

MFR.Part #
S1T13521JWFAC
JLCPCB Part #
C2686266
Package
HC-49S-SMD
Description
-40℃~+85℃ 10pF 13.52127MHz 60Ω Crystal Oscillator ±20ppm ±30ppm HC-49S-SMD Crystals ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S1T13521JWFAC Specifications

S1T13521JWFAC technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerJYJE
PackageHC-49S-SMD
Load Capacitance10pF
Operating Temperature-40℃~+85℃
TypeCrystal Oscillator
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)60Ω
Frequency Stability±30ppm
Frequency13.52127MHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S1T13521JWFAC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

S1T13521JWFAC Documents

S1T13521JWFAC datasheets or manufacturer documentation.

S1T13521JWFAC Schematic Symbol & PCB Footprint

The S1T13521JWFAC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.