
* Images are for reference only
3TJ428800UYFBC
Extended
- Manufacturer
- JYJE
- MFR.Part #
- 3TJ428800UYFBC
- JLCPCB Part #
- C2149116
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 15pF 28.8MHz 60Ω Crystal Oscillator ±10ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.1442
50+
$0.1148
150+
$0.1002
500+
$0.0892
3000+
$0.0706
6000+
$0.0663
Related Products