
* Images are for reference only
D125E1W1-2W3P43
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- D125E1W1-2W3P43
- JLCPCB Part #
- C41409923
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x3P 3 3P 4.35mm 5mm 7mm Brass LCP Surface Mount, Right Angle SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14880
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 14880
In-stock Item Pricing
Qty Unit Price
1+
$0.0610
50+
$0.0536
150+
$0.0499
1000+
$0.0470
2000+
$0.0448
5000+
$0.0436
Related Products