
* Images are for reference only
APA2.0-6A-32
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- APA2.0-6A-32
- JLCPCB Part #
- C53207639
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 15.95mm 1x6P 250V 2mm 3A 5.7mm 6 6P 9.35mm Beige Copper alloy LCP PA Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 490
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 490
In-stock Item Pricing
Qty Unit Price
1+
$0.1861
50+
$0.1473
150+
$0.1308
500+
$0.1102
2500+
$0.1009
5000+
$0.0954
Related Products