
* Images are for reference only
A508VC-6P0B36
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- A508VC-6P0B36
- JLCPCB Part #
- C49291931
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 1x6P 20A 320V 5.08mm 6 6P Black Board Side/Socket - Closed Through Hole Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.1874
50+
$0.1453
200+
$0.1272
500+
$0.1047
2500+
$0.0947
5000+
$0.0886
Related Products