
* Images are for reference only
A508RC-6P0G36
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- A508RC-6P0G36
- JLCPCB Part #
- C41430820
- Package
- Push-Pull,P=5.08mm
- Description
- -40℃~+105℃ 1 15A 1x6P 300V 5.08mm 6 6P Board Side/Socket - Closed Green Hinged (Snap On) Right-Angle 弯插,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 871
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 869
In-stock Item Pricing
Qty Unit Price
1+
$0.2037
50+
$0.1599
200+
$0.1411
500+
$0.1178
2500+
$0.1074
5000+
$0.1011
Related Products