
* Images are for reference only
A396E1W1-2Y3P11
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- A396E1W1-2Y3P11
- JLCPCB Part #
- C41409720
- Package
- Push-Pull,P=3.96mm
- Description
- -25℃~+85℃ 1 12mm 1x3P 250V 3 3.96mm 3A 3P 8.6mm Beige Brass PA66 Right Angle Tin UL94V-0 弯插,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 900
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 900
In-stock Item Pricing
Qty Unit Price
1+
$0.0698
100+
$0.0552
300+
$0.0480
1000+
$0.0425
5000+
$0.0380
10000+
$0.0359
Related Products