
* Images are for reference only
A254E1L1-2W14P11
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- A254E1L1-2W14P11
- JLCPCB Part #
- C41409689
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 14 14P 1x14P 2.5mm 250V 2A 6.27mm 6.92mm Brass PA66 Through Hole Tin UL94V-0 White 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.0891
50+
$0.0704
150+
$0.0611
500+
$0.0540
2500+
$0.0486
5000+
$0.0457
Related Products