
* Images are for reference only
A254E1L1-2R3P12
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- A254E1L1-2R3P12
- JLCPCB Part #
- C47326874
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 10mm 1x3P 2.5mm 2.5mm 250V 3 3A 3P 6.4mm 7mm Copper alloy PA66 Red Through Hole Tin UL94V-2 XHB Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1990
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1990
In-stock Item Pricing
Qty Unit Price
1+
$0.0377
100+
$0.0298
300+
$0.0258
2000+
$0.0229
4000+
$0.0205
10000+
$0.0194
Related Products