
* Images are for reference only
A05FC-6RLTAG-H10
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- A05FC-6RLTAG-H10
- JLCPCB Part #
- C42447809
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- 0.3mm、0.3mm、0.3mm、0.3mm、0.3mm、0.3mm、0.3mm、0.3mm、0.3mm 1mm、1mm、2mm、2mm、2mm、2mm、2mm、2mm、2.5mm 6P、10P、24P、50P、8P、12P、24P、10P、10P Double-Sided Contacts, Top and Bottom Entry、Double-Sided Contacts, Top and Bottom Entry、Double-Sided Contacts, Top and Bottom Entry、Double-Sided Contacts, Top and Bottom Entry、Bottom Contact、Bottom Contact、Bottom Contact、Bottom Contact、Bottom Contact Hinged Lid、Hinged Lid、Hinged Lid、Hinged Lid、Hinged Lid、Hinged Lid、Hinged Lid、Hinged Lid、Hinged Lid SMD,
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2023
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 2023
In-stock Item Pricing
Qty Unit Price
1+
$0.0833
50+
$0.0658
150+
$0.0571
500+
$0.0505
2500+
$0.0454
4000+
$0.0428
Related Products