
* Images are for reference only
YC4001M84333T8188102
Extended
- Manufacturer
- JWT
- MFR.Part #
- YC4001M84333T8188102
- JLCPCB Part #
- C2831471
- Package
- SMD5032-4P
- Description
- -40℃~+85℃ 1.8432MHz 10mA 3.3V CMOS ±20ppm SMD5032-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 75
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 75
In-stock Item Pricing
Qty Unit Price
1+
$0.4838
10+
$0.3777
30+
$0.3327
100+
$0.2765
500+
$0.2379
1000+
$0.2218