



CN4026M00006BE840000
- Manufacturer
- MFR.Part #
- CN4026M00006BE840000
- JLCPCB Part #
- C41407014
- Package
- SMD2016-4P
- Description
- -40℃~+125℃ 26MHz 40Ω 6pF Crystal Oscillator ±30ppm ±8ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JWT | |
| Package | SMD2016-4P | |
| Load Capacitance | 6pF | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Crystal Oscillator | |
| Normal temperature Frequency Tolerance | ±8ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency Stability | ±30ppm | |
| Frequency | 26MHz |

* Images are for reference only
CN4026M00006BE840000
Extended- Manufacturer
- MFR.Part #
- CN4026M00006BE840000
- JLCPCB Part #
- C41407014
- Package
- SMD2016-4P
- Description
- -40℃~+125℃ 26MHz 40Ω 6pF Crystal Oscillator ±30ppm ±8ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CN4026M00006BE840000
Extended- Manufacturer
- MFR.Part #
- CN4026M00006BE840000
- JLCPCB Part #
- C41407014
- Package
- SMD2016-4P
- Description
- -40℃~+125℃ 26MHz 40Ω 6pF Crystal Oscillator ±30ppm ±8ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CN4026M00006BE840000 Specifications
CN4026M00006BE840000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JWT | |
| Package | SMD2016-4P | |
| Load Capacitance | 6pF | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Crystal Oscillator | |
| Normal temperature Frequency Tolerance | ±8ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency Stability | ±30ppm | |
| Frequency | 26MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CN4026M00006BE840000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CN4026M00006BE840000 Documents
CN4026M00006BE840000 datasheets or manufacturer documentation.
CN4026M00006BE840000 Schematic Symbol & PCB Footprint
The CN4026M00006BE840000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.