
* Images are for reference only
AFH05-S12FIA-1H
Extended
- Manufacturer
- JUSHUO
- MFR.Part #
- AFH05-S12FIA-1H
- JLCPCB Part #
- C5371161
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -55℃~+85℃ 0.3mm 0.5mm 12P 1mm 400mA 50V Bottom Contact Copper alloy Gold Hinged Lid Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8166
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 8150
In-stock Item Pricing
Qty Unit Price
1+
$0.1010
50+
$0.0888
150+
$0.0825
500+
$0.0780
2500+
$0.0743
5000+
$0.0724
Related Products