
* Images are for reference only
AFC07-S34FCA-00
Extended
- Manufacturer
- JUSHUO
- MFR.Part #
- AFC07-S34FCA-00
- JLCPCB Part #
- C22470638
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- 0.3mm 0.5mm 2mm 34P Bottom Contact Copper alloy Slide Lock Surface Mount, Right Angle Tin SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1100
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1100
In-stock Item Pricing
Qty Unit Price
1+
$0.1951
50+
$0.1533
150+
$0.1353
500+
$0.1129
2500+
$0.1030
5000+
$0.0969
Related Products