
* Images are for reference only
V1.25-M4(LF)
Extended
- Manufacturer
- JST
- MFR.Part #
- V1.25-M4(LF)
- JLCPCB Part #
- C161917
- Package
- -
- Description
- 0.25~1.65 16~22 18.6mm 3.2mm 4.3mm 6.6mm Circular ring Pre-insulated Red Through-type - Ring Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 144
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0622
1000+
$0.0614
3000+
$0.0608
10000+
$0.0603