
* Images are for reference only
SPS-61T-250S
Extended
- Manufacturer
- JST
- MFR.Part #
- SPS-61T-250S
- JLCPCB Part #
- C595245
- Package
- -
- Description
- 14~18 2.11mm~3.91mm 20.8mm 25A 7.8mm Blade Terminal Brass Tin Uninsulated - Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13730
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 13730
In-stock Item Pricing
Qty Unit Price
1+
$0.0603
100+
$0.0482
300+
$0.0422
1000+
$0.0377
5000+
$0.0342
10000+
$0.0322
Related Products