
* Images are for reference only
SPS-01T-187
Extended
- Manufacturer
- JST
- MFR.Part #
- SPS-01T-187
- JLCPCB Part #
- C595234
- Package
- -
- Description
- 0.51mm 1.3mm~3.4mm 17.2mm 20~26 25A 6.4mm Blade Terminal Brass Tin Uninsulated - Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7140
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 7140
In-stock Item Pricing
Qty Unit Price
1+
$0.0298
200+
$0.0234
600+
$0.0199
2000+
$0.0178
10000+
$0.0159
20000+
$0.0150
Related Products