
SM07B-LBTAKS-TD-N2T-K-TB(HF)
- Manufacturer
- MFR.Part #
- SM07B-LBTAKS-TD-N2T-K-TB(HF)
- JLCPCB Part #
- C595154
- Package
- Plugin
- Description
- -25℃~+85℃ 14P 1mm 2 2x7P 50V 6.55mm 7 7A Copper alloy Surface Mount, Right Angle UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | JST | |
| Package | Plugin | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 2 | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 6.55mm | |
| Voltage Rating | 50V | |
| Number of Pins | 14P | |
| Current Rating | 7A | |
| Pitch | 1mm | |
| Contact Material | Copper alloy | |
| Pins Structure | 2x7P | |
| Mounting Type | Surface Mount, Right Angle | |
| Number of PINs Per Row | 7 |

* Images are for reference only
SM07B-LBTAKS-TD-N2T-K-TB(HF)
Extended- Manufacturer
- MFR.Part #
- SM07B-LBTAKS-TD-N2T-K-TB(HF)
- JLCPCB Part #
- C595154
- Package
- Plugin
- Description
- -25℃~+85℃ 14P 1mm 2 2x7P 50V 6.55mm 7 7A Copper alloy Surface Mount, Right Angle UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SM07B-LBTAKS-TD-N2T-K-TB(HF)
Extended- Manufacturer
- MFR.Part #
- SM07B-LBTAKS-TD-N2T-K-TB(HF)
- JLCPCB Part #
- C595154
- Package
- Plugin
- Description
- -25℃~+85℃ 14P 1mm 2 2x7P 50V 6.55mm 7 7A Copper alloy Surface Mount, Right Angle UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SM07B-LBTAKS-TD-N2T-K-TB(HF) Specifications
SM07B-LBTAKS-TD-N2T-K-TB(HF) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | JST | |
| Package | Plugin | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 2 | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 6.55mm | |
| Voltage Rating | 50V | |
| Number of Pins | 14P | |
| Current Rating | 7A | |
| Pitch | 1mm | |
| Contact Material | Copper alloy | |
| Pins Structure | 2x7P | |
| Mounting Type | Surface Mount, Right Angle | |
| Number of PINs Per Row | 7 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SM07B-LBTAKS-TD-N2T-K-TB(HF). Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SM07B-LBTAKS-TD-N2T-K-TB(HF) Documents
SM07B-LBTAKS-TD-N2T-K-TB(HF) datasheets or manufacturer documentation.
Datasheet: SM07B-LBTAKS-TD-N2T-K-TB(HF) Datasheet (PDF)
SM07B-LBTAKS-TD-N2T-K-TB(HF) Schematic Symbol & PCB Footprint
The SM07B-LBTAKS-TD-N2T-K-TB(HF) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.