


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housing Contact | |
| Manufacturer | JST | |
| Package | - | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Wire Gauge - mm2 | 0.3~0.83 | |
| Wire Gauge - AWG | 18~22 | |
| Insulation OD | 1.5mm~3mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SIN-21T-1.8S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housing Contact | |
| Manufacturer | JST | |
| Package | - | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Wire Gauge - mm2 | 0.3~0.83 | |
| Wire Gauge - AWG | 18~22 | |
| Insulation OD | 1.5mm~3mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SIN-21T-1.8S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SIN-21T-1.8S datasheets or manufacturer documentation.
Datasheet: SIN-21T-1.8S Datasheet (PDF)
The SIN-21T-1.8S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.