
* Images are for reference only
SACH-003G-P0.2B
Extended
- Manufacturer
- JST
- MFR.Part #
- SACH-003G-P0.2B
- JLCPCB Part #
- C595019
- Package
- -
- Description
- 0.032~0.05 0.38mm~0.5mm 30~32 ACH Copper alloy Gold - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 30000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4532
10+
$0.4436
30+
$0.4372
100+
$0.4307
Related Products