
* Images are for reference only
S7B-ZR-SM2-TF(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- S7B-ZR-SM2-TF(LF)(SN)
- JLCPCB Part #
- C5306722
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.5mm 12mm 1A 1x7P 3.7mm 50V 6.5mm 7 7P Brass Glass fiber reinforced PA46 Pillar Surface Mount, Right Angle Tin UL94V-0 White ZH SMD,P=1.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 1000
This product is no longer manufactured.
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3217
50+
$0.2602
150+
$0.2339
500+
$0.2011
2500+
$0.1864
5000+
$0.1777
10000+
$0.1755
20000+
$0.1741
The component is currently unavailable, we recommend an alternative part.
Related Products