
* Images are for reference only
S7B-EH(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- S7B-EH(LF)(SN)
- JLCPCB Part #
- C265071
- Package
- Push-Pull,P=2.50mm
- Description
- -25℃~+85℃ 1 1x7P 2.5mm 20mm 250V 3A 4.2mm 7 7P 8.2mm Brass EH K Pin PA66 Right Angle Tin UL94V-0 White 弯插,P=2.50mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1096
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1096
In-stock Item Pricing
Qty Unit Price
1+
$0.1985
50+
$0.1567
150+
$0.1389
500+
$0.1166
2500+
$0.1066
5000+
$0.1006
Related Products