
* Images are for reference only
S20B-PADSS-1(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- S20B-PADSS-1(LF)(SN)
- JLCPCB Part #
- C265015
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 10 10.5mm 13.2mm 2 20P 22mm 250V 2mm 2mm 2x10P 3A Copper alloy Glass-Fiber Reinforced PBT PAD Right Angle Tin UL94V-0 White With post 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 234
Minimum: 1
Full Reel: 280
$0.01
Add To List
Available Order Qty: 232
In-stock Item Pricing
Qty Unit Price
1+
$1.1571
10+
$0.9643
30+
$0.8662
280+
$0.7698
560+
$0.7136
1120+
$0.6830
Related Products