
* Images are for reference only
BM15B-ZESS-TBT(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- BM15B-ZESS-TBT(LF)(SN)
- JLCPCB Part #
- C5306650
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 100V 15 15P 1x15P 2A Copper alloy Surface Mount,Vertical Tin UL94V-0 SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2518
200+
$1.6451
500+
$1.5888
800+
$1.5599
Related Products