
* Images are for reference only
BM13B-PASS-TFT(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- BM13B-PASS-TFT(LF)(SN)
- JLCPCB Part #
- C566116
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 13 13P 1x13P 250V 2mm 30mm 3A 5.7mm 8.9mm Auxiliary Solder Pin Copper alloy PA PA Surface Mount,Vertical Tin UL94V-0 White SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 118
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 118
In-stock Item Pricing
Qty Unit Price
1+
$1.0028
10+
$0.9803
30+
$0.9643
100+
$0.9498
Related Products