
* Images are for reference only
BM06B-PASS-1-TF(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- BM06B-PASS-1-TF(LF)(SN)
- JLCPCB Part #
- C566110
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 16mm 1x6P 250V 2mm 3A 5.7mm 6 6P 8.9mm Copper alloy PA PA Surface Mount,Vertical Tin UL94V-0 White With post、Auxiliary Solder Pin SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4830
200+
$0.1884
500+
$0.1820
1000+
$0.1771
Related Products