
* Images are for reference only
BM04B-ACHFKS-GACN-ETF
Extended
- Manufacturer
- JST
- MFR.Part #
- BM04B-ACHFKS-GACN-ETF
- JLCPCB Part #
- C19192351
- Package
- SMD,P=1.2mm
- Description
- -25℃~+85℃ 1 1.2mm 1.2mm 1x4P 2.5A 4 4P 50V Copper alloy Gray PBT Surface Mount, Right Angle UL94V-0 SMD,P=1.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0125
10+
$1.7179
30+
$1.5344
100+
$1.3460
500+
$1.2607
1000+
$1.2236
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products