
* Images are for reference only
BM02B-GHS-TBT(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- BM02B-GHS-TBT(LF)(SN)
- JLCPCB Part #
- C161690
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 1A 1x2P 2 2P 4.05mm 4.32mm 5.75mm 50V Auxiliary Solder Pin GH PA9T Phosphor bronze Surface Mount,Vertical Tin UL94V-0 White SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 44
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2048
50+
$0.1624
150+
$0.1443
500+
$0.1215
2500+
$0.1115
5000+
$0.1054
Related Products
Welcome back, may I help you?