
* Images are for reference only
BH2P-VH-1-R(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- BH2P-VH-1-R(LF)(SN)
- JLCPCB Part #
- C160748
- Package
- Plugin,P=3.96mm
- Description
- -25℃~+85℃ 1 10A 15.8mm 1x2P 2 250V 2P 3.96mm 9.2mm 9.8mm Brass Glass-Fiber Reinforced PA66 Red Through Hole Tin UL94V-0 VH With post 插件,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4042
10+
$0.3172
30+
$0.2802
250+
$0.2351
500+
$0.2142
1000+
$0.2013
Related Products